
0473004.MRT1L | |
---|---|
DigiKey Part Number | F2344TR-ND - Tape & Reel (TR) F2344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473004.MRT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473004.MRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0194 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.23000 | $4.23 |
5 | $3.50800 | $17.54 |
10 | $3.23500 | $32.35 |
50 | $2.68480 | $134.24 |
100 | $2.47680 | $247.68 |
250 | $2.22540 | $556.35 |
500 | $2.05154 | $1,025.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70134 | $1,701.34 |
2,000 | $1.58689 | $3,173.78 |
Unit Price without GST: | $4.23000 |
---|---|
Unit Price with GST: | $4.86450 |