0FHZ000xZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0FHZ000xZ

0FHZ0002Z

DigiKey Part Number
5346-0FHZ0002Z-ND
Manufacturer
Manufacturer Product Number
0FHZ0002Z
Description
5-STUD ZCASE FUSE HOLDER M10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 80V 5 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0FHZ0002Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
5
Voltage
80V
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$222.56000$222.56
5$184.56200$922.81
20$152.89200$3,057.84
60$137.73250$8,263.95
100$129.57560$12,957.56
Manufacturers Standard Package
Unit Price without GST:$222.56000
Unit Price with GST:$255.94400