SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB33A

DigiKey Part Number
18-1.5SMB33ATR-ND - Tape & Reel (TR)
18-1.5SMB33ACT-ND - Cut Tape (CT)
18-1.5SMB33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB33A
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,754
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.74400$7.44
100$0.70670$70.67
500$0.57280$286.40
1,000$0.51781$517.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44188$1,325.64
6,000$0.40942$2,456.52
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450