
37204000411 | |
---|---|
DigiKey Part Number | WK4240BK-ND |
Manufacturer | |
Manufacturer Product Number | 37204000411 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37204000411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.408 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.205 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
5 | $1.67200 | $8.36 |
10 | $1.54200 | $15.42 |
50 | $1.27900 | $63.95 |
100 | $1.18010 | $118.01 |
250 | $1.06064 | $265.16 |
500 | $0.97810 | $489.05 |
1,000 | $0.90159 | $901.59 |
5,000 | $0.78861 | $3,943.05 |
Unit Price without GST: | $2.02000 |
---|---|
Unit Price with GST: | $2.32300 |