
59085-040 | |
|---|---|
DigiKey Part Number | HE582-ND |
Manufacturer | |
Manufacturer Product Number | 59085-040 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 2.54mm | |
Must Release | 6.35mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.19600 | $121.96 |
| 25 | $11.29720 | $282.43 |
| 100 | $10.09310 | $1,009.31 |
| 300 | $9.28757 | $2,786.27 |
| 500 | $8.95814 | $4,479.07 |
| 1,000 | $8.55554 | $8,555.54 |
| Unit Price without GST: | $14.69000 |
|---|---|
| Unit Price with GST: | $16.89350 |

