

DCNSEV30-B | |
---|---|
DigiKey Part Number | 5346-DCNSEV30-B-ND |
Manufacturer | |
Manufacturer Product Number | DCNSEV30-B |
Description | DC CONTACTOR 30A 900V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNSEV30-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 900VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 480 mA | |
Coil Power | 6W | |
Coil Resistance | 25Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.30000 | $110.30 |
10 | $98.22600 | $982.26 |
30 | $92.93167 | $2,787.95 |
60 | $89.73600 | $5,384.16 |
120 | $86.64908 | $10,397.89 |
Unit Price without GST: | $110.30000 |
---|---|
Unit Price with GST: | $126.84500 |