TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-268
IXGT32N170 T&R

IXGT32N170-TRL

DigiKey Part Number
IXGT32N170-TRLTR-ND - Tape & Reel (TR)
IXGT32N170-TRLCT-ND - Cut Tape (CT)
IXGT32N170-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXGT32N170-TRL
Description
IGBT NPT 1700V 75A TO-268AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 75 A 350 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 32A
Power - Max
350 W
Switching Energy
11mJ (off)
Input Type
Standard
Gate Charge
155 nC
Td (on/off) @ 25°C
45ns/270ns
Test Condition
1020V, 32A, 2.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.47000$55.47
10$42.80400$428.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$34.97128$13,988.51
Manufacturers Standard Package
Unit Price without GST:$55.47000
Unit Price with GST:$63.79050