cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHB2B

DigiKey Part Number
NHB2B-ND
Manufacturer
Manufacturer Product Number
NHB2B
Description
FUSE BLOCK LINK 690V 400A CHASS
Customer Reference
Detailed Description
Fuse Block 400 A 690V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
5.906" L x 2" W x 2.874" H (150mm x 50.8mm x 73mm)
Current Rating (Amps)
400 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
690V
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.