



RUSBF120-2 | |
---|---|
DigiKey Part Number | 18-RUSBF120-2TR-ND - Tape & Reel (TR) 18-RUSBF120-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF120-2 |
Description | PTC RESET FUSE 6V 1.2A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" L x 0.122" W (6.90mm x 3.10mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
5 | $1.03000 | $5.15 |
10 | $0.95100 | $9.51 |
50 | $0.79020 | $39.51 |
100 | $0.72900 | $72.90 |
250 | $0.65540 | $163.85 |
500 | $0.60450 | $302.25 |
1,000 | $0.55738 | $557.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44071 | $1,322.13 |
6,000 | $0.41363 | $2,481.78 |
Unit Price without GST: | $1.25000 |
---|---|
Unit Price with GST: | $1.43750 |