
S602BS2RP | |
|---|---|
DigiKey Part Number | 18-S602BS2RPTR-ND - Tape & Reel (TR) 18-S602BS2RPCT-ND - Cut Tape (CT) 18-S602BS2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S602BS2RP |
Description | SCR 600V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.71500 | $17.15 |
| 100 | $1.14620 | $114.62 |
| 500 | $0.90210 | $451.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82358 | $823.58 |
| 2,000 | $0.75752 | $1,515.04 |
| 3,000 | $0.73110 | $2,193.30 |
| Unit Price without GST: | $2.71000 |
|---|---|
| Unit Price with GST: | $3.11650 |

