1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 Series
Building Automation – Protect/Sense/Control

SG300

DigiKey Part Number
F4129TR-ND - Tape & Reel (TR)
F4129CT-ND - Cut Tape (CT)
F4129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG300
Description
GDT 300V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.89000$2.89
5$2.40400$12.02
10$2.21600$22.16
50$1.83900$91.95
100$1.69680$169.68
250$1.52488$381.22
500$1.40596$702.98
1,000$1.29581$1,295.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07431$2,148.62
4,000$1.04696$4,187.84
Manufacturers Standard Package
Unit Price without GST:$2.89000
Unit Price with GST:$3.32350