
SMA6L36A | |
|---|---|
DigiKey Part Number | 18-SMA6L36ATR-ND - Tape & Reel (TR) 18-SMA6L36ACT-ND - Cut Tape (CT) 18-SMA6L36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L36A |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.62600 | $6.26 |
| 100 | $0.39830 | $39.83 |
| 500 | $0.29988 | $149.94 |
| 1,000 | $0.26811 | $268.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23988 | $719.64 |
| 6,000 | $0.19659 | $1,179.54 |
| 9,000 | $0.18036 | $1,623.24 |
| 15,000 | $0.14689 | $2,203.35 |
| 21,000 | $0.14126 | $2,966.46 |
| 30,000 | $0.13803 | $4,140.90 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

