
SZ5KASMC18AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC18AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC18AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC18AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC18AT3G |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.23700 | $42.37 |
| 100 | $2.95390 | $295.39 |
| 500 | $2.56222 | $1,281.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.11528 | $5,288.20 |
| Unit Price without GST: | $5.81000 |
|---|---|
| Unit Price with GST: | $6.68150 |

