
TP5KP58CA | |
|---|---|
DigiKey Part Number | F7678TR-ND - Tape & Reel (TR) F7678CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP58CA |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 54.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 54.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.31300 | $33.13 |
| 100 | $2.59500 | $259.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.94788 | $1,558.30 |
| 1,600 | $1.72538 | $2,760.61 |
| Unit Price without GST: | $4.16000 |
|---|---|
| Unit Price with GST: | $4.78400 |

