

TS600-400F-2 | |
---|---|
DigiKey Part Number | TS600-400F-2TR-ND - Tape & Reel (TR) TS600-400F-2CT-ND - Cut Tape (CT) TS600-400F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS600-400F-2 |
Description | PTC RESET FUSE 60V 400MA 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 400 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 60 A | |
Time to Trip | 14 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.742" L x 0.305" W (18.85mm x 7.75mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.484" (12.30mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.33000 | $9.33 |
5 | $7.74400 | $38.72 |
10 | $7.14800 | $71.48 |
50 | $5.92860 | $296.43 |
100 | $5.46780 | $546.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.32587 | $1,297.76 |
600 | $3.98553 | $2,391.32 |
900 | $3.79799 | $3,418.19 |
1,500 | $3.79169 | $5,687.53 |
Unit Price without GST: | $9.33000 |
---|---|
Unit Price with GST: | $10.72950 |