TSV250-130F-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSV250-130F-2

TSV250-130F-2

DigiKey Part Number
TSV250-130F-2TR-ND - Tape & Reel (TR)
TSV250-130F-2CT-ND - Cut Tape (CT)
TSV250-130F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV250-130F-2
Description
PTC RESET FUSE 60V 130MA 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
130 mA
Current - Trip (It)
260 mA
Current - Max
3 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.240" L x 0.272" W (6.10mm x 6.90mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,621
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
5$1.77400$8.87
10$1.63600$16.36
50$1.35680$67.84
100$1.25200$125.20
250$1.12528$281.32
500$1.03770$518.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.84258$1,011.10
2,400$0.77621$1,862.90
3,600$0.74950$2,698.20
Manufacturers Standard Package
Unit Price without GST:$2.13000
Unit Price with GST:$2.44950