Parametric Equivalent
Parametric Equivalent



V12MLA0805LH | |
|---|---|
DigiKey Part Number | F2171TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12MLA0805LH |
Description | VARISTOR 16.25V 40A 0805 |
Customer Reference | |
Detailed Description | 16.25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 9 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 14 V | |
Varistor Voltage (Typ) | 16.25 V | |
Varistor Voltage (Max) | 18.5 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |


