

V20E25AUTO | |
---|---|
DigiKey Part Number | F6400-ND |
Manufacturer | |
Manufacturer Product Number | V20E25AUTO |
Description | VARISTOR 39V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.99700 | $9.97 |
25 | $0.89800 | $22.45 |
100 | $0.78860 | $78.86 |
250 | $0.73644 | $184.11 |
500 | $0.70494 | $352.47 |
1,000 | $0.67903 | $679.03 |
2,500 | $0.65166 | $1,629.15 |
5,000 | $0.63586 | $3,179.30 |
Unit Price without GST: | $1.40000 |
---|---|
Unit Price with GST: | $1.61000 |