

V220CH8T | |
---|---|
DigiKey Part Number | F3462TR-ND - Tape & Reel (TR) F3462CT-ND - Cut Tape (CT) F3462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V220CH8T |
Description | VARISTOR 220V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.68000 | $16.80 |
25 | $1.52160 | $38.04 |
100 | $1.34680 | $134.68 |
250 | $1.26332 | $315.83 |
500 | $1.22770 | $613.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.05440 | $1,054.40 |
2,000 | $1.02372 | $2,047.44 |
3,000 | $1.00834 | $3,025.02 |
5,000 | $1.00302 | $5,015.10 |
Unit Price without GST: | $2.32000 |
---|---|
Unit Price with GST: | $2.66800 |