HB34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HB34

V381HB34

DigiKey Part Number
V381HB34-ND
Manufacturer
Manufacturer Product Number
V381HB34
Description
VARISTOR 40KA SQUARE 34MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Current - Surge
40 kA
Energy
-
Number of Circuits
1
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Square 34mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
180$11.70139$2,106.25
Unit Price without GST:$11.70139
Unit Price with GST:$13.45660