

V47CH8 | |
|---|---|
DigiKey Part Number | F5686TR-ND - Tape & Reel (TR) F5686CT-ND - Cut Tape (CT) F5686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V47CH8 |
Description | VARISTOR 47V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.68000 | $16.80 |
| 25 | $1.52160 | $38.04 |
| 100 | $1.34680 | $134.68 |
| 250 | $1.26332 | $315.83 |
| 500 | $1.22770 | $613.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00302 | $4,012.08 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.66800 |








