MLx, MHS 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLx, MHS 0603

V9MLA0603NH

DigiKey Part Number
F2227TR-ND - Tape & Reel (TR)
F2227CT-ND - Cut Tape (CT)
F2227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9MLA0603NH
Description
VARISTOR 13.5V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.5 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
13.5 V
Varistor Voltage (Max)
16 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,362
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.48600$4.86
25$0.43120$10.78
100$0.37300$37.30
250$0.34496$86.24
500$0.32804$164.02
1,000$0.31414$314.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26950$673.75
5,000$0.26153$1,307.65
7,500$0.25754$1,931.55
12,500$0.25559$3,194.88
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.80500