UPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC

DigiKey Part Number
4276-UPC-ND
Manufacturer
Manufacturer Product Number
UPC
Description
SENSOR POWER CELL ANLG CUR OUT
Customer Reference
Detailed Description
Power Cell Sensor Analog Current, Analog Voltage Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Load Controls
Series
Packaging
Retail Package
Part Status
Active
Sensor Type
Power Cell
Output Type
Analog Current, Analog Voltage
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Load Controls
A separate $608.65 flat rate shipping fee will apply
All prices are in NZD
Retail Package
QuantityUnit PriceExt Price
1$1,912.90000$1,912.90
5$1,817.25600$9,086.28
10$1,721.61000$17,216.10
Unit Price without GST:$1,912.90000
Unit Price with GST:$2,199.83500