Image for RM-PY0012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PY0012

DigiKey Part Number
1942-1124-ND
Manufacturer
Manufacturer Product Number
RM-PY0012
Description
PUSH PLASTIC PC/PBT 2.85MM, 0.75
Customer Reference
Detailed Description
3D Printing Filament White PC-PBT (Polycarbonate-PBT Alloy) 0.112" (2.85mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Filament Material
PC-PBT (Polycarbonate-PBT Alloy)
Color
White
Filament Diameter
0.112" (2.85mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
1.2g/cm³
Operating Temperature
235°C ~ 255°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$89.32000$89.32
Manufacturers Standard Package
Unit Price without GST:$89.32000
Unit Price with GST:$102.71800