
LDM-21257MI | |
---|---|
DigiKey Part Number | LDM-21257MI-ND |
Manufacturer | |
Manufacturer Product Number | LDM-21257MI |
Description | LED MATRIX 5X7 2.1" 565NM GRN CA |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.2V 1.50" L x 2.10" W x 0.33" H (38.10mm x 53.10mm x 8.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 2.5mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.50" L x 2.10" W x 0.33" H (38.10mm x 53.10mm x 8.40mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Interface | - | |
Base Product Number |