SML-LX23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX23

SML-LX23SIC-TR

DigiKey Part Number
67-1722-2-ND - Tape & Reel (TR)
67-1722-1-ND - Cut Tape (CT)
67-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23SIC-TR
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.01400$10.14
100$0.74130$74.13
500$0.61956$309.78
1,000$0.57960$579.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54567$1,091.34
4,000$0.51689$2,067.56
6,000$0.50214$3,012.84
10,000$0.48548$4,854.80
14,000$0.47558$6,658.12
20,000$0.46592$9,318.40
Manufacturers Standard Package
Unit Price without GST:$1.45000
Unit Price with GST:$1.66750