

SML-LX2832UWC-TR | |
---|---|
DigiKey Part Number | 67-1608-2-ND - Tape & Reel (TR) 67-1608-1-ND - Cut Tape (CT) 67-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832UWC-TR |
Description | LED WHITE CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $3.58100 | $35.81 |
100 | $2.77130 | $277.13 |
500 | $2.41468 | $1,207.34 |
1,000 | $2.29851 | $2,298.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20015 | $4,400.30 |
4,000 | $2.11691 | $8,467.64 |
6,000 | $2.07431 | $12,445.86 |
Unit Price without GST: | $4.95000 |
---|---|
Unit Price with GST: | $5.69250 |