


SML-LXF1206SRC-TR | |
---|---|
DigiKey Part Number | 67-SML-LXF1206SRC-TR-ND - Tape & Reel (TR) 67-SML-LXF1206SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXF1206SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF1206SRC-TR |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73400 | $7.34 |
100 | $0.53000 | $53.00 |
500 | $0.43816 | $219.08 |
1,000 | $0.40796 | $407.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38229 | $764.58 |
4,000 | $0.36050 | $1,442.00 |
6,000 | $0.34933 | $2,095.98 |
10,000 | $0.33670 | $3,367.00 |
14,000 | $0.32919 | $4,608.66 |
20,000 | $0.32187 | $6,437.40 |
50,000 | $0.30570 | $15,285.00 |
Unit Price without GST: | $1.07000 |
---|---|
Unit Price with GST: | $1.23050 |