

SML-LXR44IC-TR | |
---|---|
DigiKey Part Number | 67-1826-2-ND - Tape & Reel (TR) 67-1826-1-ND - Cut Tape (CT) 67-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44IC-TR |
Description | LED RED CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Boomerang |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.93700 | $9.37 |
100 | $0.68320 | $68.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56938 | $284.69 |
1,000 | $0.53206 | $532.06 |
1,500 | $0.51288 | $769.32 |
2,500 | $0.49120 | $1,228.00 |
3,500 | $0.47829 | $1,674.01 |
5,000 | $0.46570 | $2,328.50 |
12,500 | $0.43786 | $5,473.25 |
25,000 | $0.42053 | $10,513.25 |
Unit Price without GST: | $1.34000 |
---|---|
Unit Price with GST: | $1.54100 |