SSI-RM3091SOD-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-RM3091SOD-150

DigiKey Part Number
67-1680-ND
Manufacturer
Manufacturer Product Number
SSI-RM3091SOD-150
Description
LED PNL IND ORANGE DIFF 3MM LDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.20" (5.08mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
610nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20,000$2.48256$49,651.20
Unit Price without GST:$2.48256
Unit Price with GST:$2.85494