0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-40-80

DigiKey Part Number
1214-1212-2-ND - Tape & Reel (TR)
1214-1212-1-ND - Cut Tape (CT)
1214-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-1100-40-80
Description
LED MP2016 NEUT WHT 4000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Neutral 4000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-40-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K (Typ)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,942
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09900$0.99
100$0.06810$6.81
500$0.05312$26.56
1,000$0.04811$48.11
2,000$0.04379$87.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04566$228.30
10,000$0.04215$421.50
15,000$0.04034$605.10
25,000$0.03830$957.50
35,000$0.03708$1,297.80
50,000$0.03589$1,794.50
125,000$0.03325$4,156.25
250,000$0.03160$7,900.00
500,000$0.03021$15,105.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700