
MASW-007921-TR3000 | |
---|---|
DigiKey Part Number | 1465-1359-2-ND - Tape & Reel (TR) 1465-1359-1-ND - Cut Tape (CT) 1465-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007921-TR3000 |
Description | IC RF SWITCH SPDT 7GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 7 GHz 50Ohm 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 7GHz | |
Isolation | 30dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 5.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.64000 | $36.40 |
25 | $3.32960 | $83.24 |
100 | $2.98720 | $298.72 |
250 | $2.82384 | $705.96 |
500 | $2.72538 | $1,362.69 |
1,000 | $2.64434 | $2,644.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.54424 | $7,632.72 |
6,000 | $2.49528 | $14,971.68 |
Unit Price without GST: | $4.90000 |
---|---|
Unit Price with GST: | $5.63500 |