
MAMF-011069-TR1000 | |
---|---|
DigiKey Part Number | 1465-MAMF-011069-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011069-TR1000 |
Description | DUAL SWITCH LNA 1.8 - 3.9 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch General Purpose 1.8GHz ~ 3.9GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA, Switch | |
Frequency | 1.8GHz ~ 3.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.44905 | $27,449.05 |
Unit Price without GST: | $27.44905 |
---|---|
Unit Price with GST: | $31.56641 |