MASL-011023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASL-011023-TR0500

DigiKey Part Number
1465-1350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASL-011023-TR0500
Description
IC RF SWITCH SPDT 3.5GHZ 32HQFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3.5 GHz 50Ohm 32-HQFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
2.7GHz ~ 3.5GHz
Isolation
30dB
Insertion Loss
0.85dB
Test Frequency
3.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Package / Case
32-LQFN Exposed Pad
Supplier Device Package
32-HQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.