
MSS60-848-E45 | |
---|---|
DigiKey Part Number | 1465-MSS60-848-E45-ND |
Manufacturer | MACOM Technology Solutions |
Manufacturer Product Number | MSS60-848-E45 |
Description | RF DIODE SCHOTTKY 6V 100MW E45 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 6V 50 mA 100 mW E45 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - 1 Bridge | |
Voltage - Peak Reverse (Max) | 6V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.41pF @ 0V, 1MHz | |
Resistance @ If, F | 13Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | E45 | |
Supplier Device Package | E45 | |
Base Product Number |