
C058038A2 | |
---|---|
DigiKey Part Number | 4616-C058038A2-ND |
Manufacturer | |
Manufacturer Product Number | C058038A2 |
Description | FERRITE CORE TOROID 84NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 84 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 23.0 | |
Effective Area (Ae) mm² | 9.57 | |
Effective Magnetic Volume (Ve) mm³ | 220.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.32000 | $7.32 |
10 | $5.01700 | $50.17 |
25 | $4.25640 | $106.41 |
50 | $3.72940 | $186.47 |
100 | $3.23930 | $323.93 |
250 | $2.87560 | $718.90 |
Unit Price without GST: | $7.32000 |
---|---|
Unit Price with GST: | $8.41800 |