
JBM-015 | |
|---|---|
DigiKey Part Number | JBM-015-ND |
Manufacturer | |
Manufacturer Product Number | JBM-015 |
Description | CASE BLACK 2.795" L X 2.638" W |
Customer Reference | |
Detailed Description | Case Black Split Sides 2.795" L x 2.638" W (71.00mm x 67.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 2.795" L x 2.638" W (71.00mm x 67.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 7.44in² (48.0cm²) | |
Design | Split Sides | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $35.61260 | $1,780.63 |
| Unit Price without GST: | $35.61260 |
|---|---|
| Unit Price with GST: | $40.95449 |

