
PIS-0411 | |
|---|---|
DigiKey Part Number | 1910-1066-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0411 |
Description | CASE CLR 3.701" L X 2.520" W |
Customer Reference | |
Detailed Description | Case Clear Hand Held 3.701" L x 2.520" W (94.00mm x 64.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 3.701" L x 2.520" W (94.00mm x 64.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 9.33in² (60.2cm²) | |
Design | Hand Held | |
Material | - | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $35.61260 | $1,780.63 |
| Unit Price without GST: | $35.61260 |
|---|---|
| Unit Price with GST: | $40.95449 |

