
PIS-0605 | |
|---|---|
DigiKey Part Number | 1910-1065-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0605 |
Description | CASE BLACK 3.661" L X 1.693" W |
Customer Reference | |
Detailed Description | Case Black Hand Held 3.661" L x 1.693" W (93.00mm x 43.00mm) X 2.480" (62.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 3.661" L x 1.693" W (93.00mm x 43.00mm) | |
Height | 2.480" (62.99mm) | |
Area (L x W) | 9.33in² (60.2cm²) | |
Design | Hand Held | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.14000 | $52.14 |
| 5 | $44.57200 | $222.86 |
| 10 | $41.66200 | $416.62 |
| 25 | $38.10160 | $952.54 |
| 50 | $35.61260 | $1,780.63 |
| 100 | $35.12130 | $3,512.13 |
| Unit Price without GST: | $52.14000 |
|---|---|
| Unit Price with GST: | $59.96100 |

