PIS-0835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0835

DigiKey Part Number
1910-1086-ND
Manufacturer
Manufacturer Product Number
PIS-0835
Description
PICRUST PROTOHAT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
Connector
Number of Positions
-
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$29.46000$29.46
Manufacturers Standard Package
Unit Price without GST:$29.46000
Unit Price with GST:$33.87900