TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE310H41-UV

DigiKey Part Number
1125-1279-ND
Manufacturer
Manufacturer Product Number
MTE310H41-UV
Description
EMITTER UV 310NM 40MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 310nm 6.5V 40mA 40° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
310nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$370.10000$370.10
10$322.75800$3,227.58
Manufacturers Standard Package
Unit Price without GST:$370.10000
Unit Price with GST:$425.61500