Nozzle, Reduction Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40061

DigiKey Part Number
MA40061-ND
Manufacturer
Manufacturer Product Number
40061
Description
ATTACHMENT, 1/4" PINPOINT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reduction Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reduction
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
10008, 10009, 10010, 10012, 10014
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Pinpoint
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$44.29000$44.29
5$41.03600$205.18
10$39.71500$397.15
25$38.03480$950.87
Manufacturers Standard Package
Unit Price without GST:$44.29000
Unit Price with GST:$50.93350