
70-01-55 | |
|---|---|
DigiKey Part Number | 70-01-55-ND |
Manufacturer | |
Manufacturer Product Number | 70-01-55 |
Description | ATTACHMENT, HEAT SHRINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Curved For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Curved | |
Height | - | |
Width | 0.75" (19.05mm) | |
Length | - | |
Diameter | 0.500" (12.70mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Heat Shrink Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.06000 | $13.06 |
| 5 | $12.10600 | $60.53 |
| 10 | $11.71500 | $117.15 |
| 25 | $11.21880 | $280.47 |
| Unit Price without GST: | $13.06000 |
|---|---|
| Unit Price with GST: | $15.01900 |

