
EBMS100505H101 | |
---|---|
DigiKey Part Number | 5262-EBMS100505H101TR-ND - Tape & Reel (TR) 5262-EBMS100505H101CT-ND - Cut Tape (CT) 5262-EBMS100505H101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505H101 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06400 | $0.64 |
25 | $0.05600 | $1.40 |
50 | $0.05000 | $2.50 |
100 | $0.04490 | $4.49 |
250 | $0.03880 | $9.70 |
500 | $0.03468 | $17.34 |
1,000 | $0.03083 | $30.83 |
5,000 | $0.02299 | $114.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02000 | $200.00 |
20,000 | $0.01725 | $345.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |