EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808A310

DigiKey Part Number
5262-EBMS160808A310TR-ND - Tape & Reel (TR)
5262-EBMS160808A310CT-ND - Cut Tape (CT)
5262-EBMS160808A310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808A310
Description
FERRITE BEAD 31 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06800$0.68
25$0.05880$1.47
50$0.05300$2.65
100$0.04750$4.75
250$0.04100$10.25
500$0.03662$18.31
1,000$0.03254$32.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02531$101.24
8,000$0.02207$176.56
12,000$0.02028$243.36
20,000$0.01840$368.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700