
EBMS201209B152 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B152TR-ND - Tape & Reel (TR) 5262-EBMS201209B152CT-ND - Cut Tape (CT) 5262-EBMS201209B152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B152 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.12960 | $12.96 |
| 250 | $0.11124 | $27.81 |
| 500 | $0.09860 | $49.30 |
| 1,000 | $0.08692 | $86.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06599 | $263.96 |
| 8,000 | $0.05981 | $478.48 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

