New at DigiKey
EOWS201212M371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M361

DigiKey Part Number
5262-EOWS201212M361TR-ND - Tape & Reel (TR)
5262-EOWS201212M361CT-ND - Cut Tape (CT)
5262-EOWS201212M361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M361
Description
CMC 360 OHM 280MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
360 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35500$3.55
25$0.32920$8.23
50$0.31000$15.50
100$0.29230$29.23
250$0.27040$67.60
500$0.25494$127.47
1,000$0.24034$240.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22661$453.22
4,000$0.21367$854.68
6,000$0.20645$1,238.70
10,000$0.19771$1,977.10
14,000$0.19217$2,690.38
20,000$0.18646$3,729.20
50,000$0.17258$8,629.00
100,000$0.17254$17,254.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300