
DS1218S+ | |
|---|---|
DigiKey Part Number | DS1218S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1218S+ |
Description | IC CONTROLLER NV 8-SOIC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DS1218S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

