
DS1822+ | |
|---|---|
DigiKey Part Number | DS1822+-ND |
Manufacturer | |
Manufacturer Product Number | DS1822+ |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1822+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.24000 | $11.24 |
| 5 | $10.11200 | $50.56 |
| 10 | $9.69300 | $96.93 |
| 25 | $9.19480 | $229.87 |
| 50 | $8.85340 | $442.67 |
| 100 | $8.54110 | $854.11 |
| 500 | $7.91184 | $3,955.92 |
| 2,000 | $7.46226 | $14,924.52 |
| Unit Price without GST: | $11.24000 |
|---|---|
| Unit Price with GST: | $12.92600 |



