10-LCCC Pkg 21-0389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4156P+

DigiKey Part Number
DS4156P+-ND
Manufacturer
Manufacturer Product Number
DS4156P+
Description
IC OSC CLOCK 156.25MHZ 10-LCCC
Customer Reference
Detailed Description
Clock Oscillator IC 156.25MHz 10-LCCC (5x3.2)
Datasheet
 Datasheet
EDA/CAD Models
DS4156P+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Obsolete
Type
Clock Oscillator
Count
-
Frequency
156.25MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
74 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-LCCC Exposed Pad
Supplier Device Package
10-LCCC (5x3.2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$25.80000$25.80
10$24.78500$247.85
25$24.52440$613.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$25.80000
Unit Price with GST:$29.67000